Schneider Electric Acti9 186 Miniature Circuit Breaker, 2-Pole, 50A, C Curve, 415V ac AC, 250 V dc DC, 25 kA Breaking
- RS Stock No.:
- 922-408
- Mfr. Part No.:
- 18627
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,048.59
(exc. GST)
SGD1,142.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,048.59 |
*price indicative
- RS Stock No.:
- 922-408
- Mfr. Part No.:
- 18627
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | Acti9 | |
| Series | 186 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 81mm | |
| Width | 54mm | |
| Height | 103mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range Acti9 | ||
Series 186 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 81mm | ||
Width 54mm | ||
Height 103mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker is designed for efficient distribution management, ensuring robust protection for electrical networks with reliable trip unit technology, ensuring operational safety within various settings.
Trip unit technology employs thermal-magnetic principles for effective circuit protection
Compact dimensions allow for easy installation in standard DIN rail setups
Breaking capacity reaches up to 50 kA at 220 to 240 V AC for enhanced safety
Suitable for harsh environments with IP20 protection rating
Related links
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
