Schneider Electric Acti9 186 Miniature Circuit Breaker, 2-Pole, 80A, C Curve, 415V ac AC, 250 V dc DC, 25 kA Breaking
- RS Stock No.:
- 922-409
- Mfr. Part No.:
- 18629
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,106.43
(exc. GST)
SGD1,206.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,106.43 |
*price indicative
- RS Stock No.:
- 922-409
- Mfr. Part No.:
- 18629
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 186 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Depth | 81mm | |
| Height | 103mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 186 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Depth 81mm | ||
Height 103mm | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker ensures robust protection for electrical distribution systems, effectively managing electrical loads while enhancing safety in various applications.
Operates with a rated current of 80 A at 40 °C
Designed for thermal-magnetic trip unit technology
Offers multiple breaking capacities up to 50 kA
Suitable for isolation as per IEC standards
Related links
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
