Schneider Electric Acti9 186 Miniature Circuit Breaker, 3-Pole, 20A, C Curve, 415V ac AC, 375 V dc DC, 25 kA Breaking
- RS Stock No.:
- 922-411
- Mfr. Part No.:
- 18634
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,486.78
(exc. GST)
SGD1,620.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,486.78 |
*price indicative
- RS Stock No.:
- 922-411
- Mfr. Part No.:
- 18634
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 186 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Depth | 81mm | |
| Height | 103mm | |
| Width | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 186 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Depth 81mm | ||
Height 103mm | ||
Width 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides reliable protection against overloads and short circuits, ensuring efficient distribution for electrical installations with enhanced safety features and durability.
Three poles for comprehensive protection in distribution applications
Rated current of 20 A at 40 °C optimises performance under varying temperatures
Thermal-magnetic trip unit technology offers dependable operational safety
Breaking capacity of 20 kA Icu for robust performance in diverse conditions
Related links
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 100A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
