Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-744
- Mfr. Part No.:
- 236527 PXL-C16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD230.41
(exc. GST)
SGD251.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD230.41 |
*price indicative
- RS Stock No.:
- 255-744
- Mfr. Part No.:
- 236527 PXL-C16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker from The Eaton Moeller series xPole - PXL is designed to deliver exceptional performance and reliability in residential and commercial applications. Engineered with a tripping characteristic of C, it provides efficient protection against overloads and short circuits. The product boasts a robust rated current of 16 A and is compliant with stringent safety standards. Its compact dimensions ensure easy integration into various panel configurations, making it suitable for diverse setups. Additionally, the circuit breakers capacity to effectively manage switching operations positions it as an essential component for modern electrical installations, enhancing overall system reliability and longevity.
Compact design enhances versatility in installation
Adheres to RoHS compliance for environmental safety
Maintains performance even at high ambient temperatures
Offers a reliable degree of protection against electric shock
Features excellent electromagnetic compatibility for reduced interference
Incorporates corrosion resistance for improved durability
Supports a wide range of conductor cross-sectional areas for flexible wiring options
Includes heat dissipation data for optimal thermal management
Facilitates simplified temperature rise calculations
Ensures robust short-circuit protection with rated breaking capacities
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
