Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 16A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-136
- Mfr. Part No.:
- 236485 PXL-B16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD169.69
(exc. GST)
SGD184.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD169.69 |
*price indicative
- RS Stock No.:
- 254-136
- Mfr. Part No.:
- 236485 PXL-B16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xPole - PXL MCB is engineered to deliver robust protection for residential and commercial electrical systems. Designed with a tripping characteristic of B and a rated current of 16 A, it ensures reliable operation even in demanding conditions. The MCB boasts a high switching capacity of 10 kA, guaranteeing excellent performance in the event of overload or short circuits. With its compact dimensions and thoughtful design, it fits seamlessly into standard electrical enclosures, making installation straightforward. The product complies with international standards, ensuring peace of mind for users. This miniature circuit breaker not only meets but exceeds the requirements for thermal stability and resistance to environmental stresses, contributing to its long lifespan and reliability.
Compact design optimises space within electrical panels
High rated switching capacity protects against electrical faults
Enhanced thermal stability ensures consistent performance under varying temperatures
Corrosion-resistant materials extend longevity and reliability
Conforms to RoHS guidelines for environmental safety
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
