Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 16A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-748
- Mfr. Part No.:
- 236550 PXL-D16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD230.41
(exc. GST)
SGD251.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD230.41 |
*price indicative
- RS Stock No.:
- 255-748
- Mfr. Part No.:
- 236550 PXL-D16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Through Hole | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| Terminal Type | Cage Clamp | |
| Width | 7.8mm | |
| Height | 18.2mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 18.3mm | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Through Hole | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
Terminal Type Cage Clamp | ||
Width 7.8mm | ||
Height 18.2mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 18.3mm | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered to provide reliable protection for residential and commercial applications. With a robust tripping characteristic of D, this model ensures efficient operation under varied load conditions, making it ideal for dynamic environments. Its compact design, measuring 70mm in width and only 75mm in height, allows for seamless integration into existing electrical panels. Operating optimally within a temperature range of -25°C to 55°C, it guarantees safety and performance even in challenging conditions. The device is compliant with international standards, giving you peace of mind regarding its durability and safety features. Its easy installation process and compatibility with various conductor sizes complement its appealing design, made for a wide range of switchgear environments.
Offers a rated operational voltage of up to 400 V for versatile applications
Designed to handle a rated current of 16 A, providing substantial power support
Features a pollution degree of 2, ensuring efficient operation in most environments
Supports a wide frequency rating, functioning effectively between 50 Hz and 60 Hz
Showcases an impressive mechanical impact resistance, enhancing reliability
Delivers excellent rated short-circuit breaking capacities for enhanced operational safety
Incorporates a sleek and compact design, maximising space efficiency in installation
Uses advanced electromagnetic compatibility features to minimise interference
Includes heat dissipation data for accurate heat management by panel builders
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
