Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 10A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-629
- Mfr. Part No.:
- 236546 PXL-D10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD238.19
(exc. GST)
SGD259.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD238.19 |
*price indicative
- RS Stock No.:
- 254-629
- Mfr. Part No.:
- 236546 PXL-D10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed to provide reliable and efficient overcurrent protection for residential and commercial applications. Its robust three-pole plus neutral configuration ensures high performance under various electrical loads. Engineered with a tripping characteristic class D, it offers exceptional short-circuit protection, being rated at 10 kA, making it ideal for diverse installation scenarios. With an operational current of 10 A and a voltage capacity of up to 400 V, this breaker is compliant with the latest IEC standards, ensuring peace of mind when it comes to electrical safety. Its compact design measuring only 70 mm in width facilitates easy installation in a variety of panel boards, while also accommodating multi-wired connections up to 25 mm². Additionally, the device's ambient temperature range of -25 °C to 55 °C expands its usability in different environments, guaranteeing performance where it matters most.
Concurrently switches the neutral conductor for enhanced functionality
Meets stringent RoHS compliance standards for environmental safety
Compact dimensions allow for flexible installation in tight spaces
Enhanced electromagnetic compatibility ensures minimal interference
Provides clear tagging for easy identification and maintenance
Offers clear duties regarding temperature rise and short-circuit ratings
Designed with a high level of resistance to UV radiation
Features an interactive heat dissipation data provision for better thermal management
Built-in protection measures to prevent electric shock hazards
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
