Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-150
- Mfr. Part No.:
- 236655 PXL-D10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD250.64
(exc. GST)
SGD273.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD250.64 |
*price indicative
- RS Stock No.:
- 254-150
- Mfr. Part No.:
- 236655 PXL-D10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker offers robust protection for both residential and commercial applications. Designed with a 4-pole layout and a tripping characteristic of D, it is ideal for managing circuits utilised in diverse setups. Engineered to accommodate a rated operational current of 10 A, this circuit breaker ensures reliable functionality while adhering to the highest safety standards. With a rated short-circuit breaking capacity of 10 kA, it enhances system reliability, reducing the risk of electrical failures. The compact design of this model, coupled with its impressive technical specifications, makes it not only efficient but also a practical choice for electrical installations. Users can trust in its compliance with RoHS standards, affirming its commitment to sustainability and safety.
Compact design ensures ease of installation in limited spaces
Four-pole configuration provides comprehensive circuit protection
Tripping characteristic D allows for appropriate response to overload conditions
Rated operational voltage of up to 400 V ensures compatibility with various systems
IP20 degree of protection offers adequate resistance against hazardous elements
Designed to function within an ambient temperature range of -25 °C to 55 °C
Additional equipment can be integrated, providing flexibility for varied applications
Corrosion resistance meets product standard requirements, enhancing durability
Supports connections for external conductors as needed for greater installation versatility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
