Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 16A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-928
- Mfr. Part No.:
- 236687 PXL-C16-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD111.62
(exc. GST)
SGD121.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD111.62 |
*price indicative
- RS Stock No.:
- 253-928
- Mfr. Part No.:
- 236687 PXL-C16-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Width 17.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker (MCB) is designed to provide reliable protection and control in both residential and commercial electrical installations. The innovative design of the PXL series ensures efficient performance while maintaining safety standards. Engineered for a rated current of 16 A, the device features a single-pole configuration, making it an ideal choice for various applications. With a robust tripping characteristic of C, the PXL-C16-DC offers excellent discrimination, helping to prevent nuisance tripping and enhancing system reliability. Its compact dimensions allow for easy integration into existing systems, while the series conforms to RoHS directives, reflecting a commitment to environmental sustainability. This MCB is an essential component for effective electrical management, ensuring peace of mind for users and installers alike.
Compact design for seamless installation in tight spaces
Conforms to stringent safety and environmental standards for enhanced reliability
Allows for a wide operating temperature range, suitable for diverse environments
Equipped with additional equipment options for flexible configurations
Features a high degree of protection against dust and moisture ingress
Designed for ease of use, facilitating quick and simple maintenance
Offers a clear and accessible installation process for the user
Includes comprehensive documentation for compliance and support
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
