Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 16A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-757
- Mfr. Part No.:
- 236616 PXL-C16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD241.30
(exc. GST)
SGD263.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD241.30 |
*price indicative
- RS Stock No.:
- 255-757
- Mfr. Part No.:
- 236616 PXL-C16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, RoHS, EN 63000:2018 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, RoHS, EN 63000:2018 | ||
Depth 80mm | ||
Height 75mm | ||
Width 70mm | ||
- COO (Country of Origin):
- RS
The Eaton xPole - PXL MCB by Eaton is engineered to meet the demands of both residential and commercial switchgear applications with exceptional precision and reliability. Designed to provide optimal circuit protection, this four-pole miniature circuit breaker stands out with its C tripping characteristic and robust rated current capability of 16 A. Its compact design, with a built-in depth of only 70.5 mm, ensures seamless integration while adhering to industry standards. With a rated insulation voltage of 440 V and an impressive short-circuit breaking capacity of 10 kA, this device guarantees safety and performance under extreme conditions. Additionally, the xPole - PXL MCB offers high electromagnetic compatibility alongside a noteworthy pollution degree of 2, making it ideal for diverse operational environments. Experience the superior thermal stability and protection against electric shock, further enhanced by comprehensive compliance with key product standards.
Compact design facilitates easy installation in various settings
Robust performance with a high short-circuit breaking capacity enhances safety
Four-pole configuration caters to diverse application needs
Rated insulation voltage supports inclusion in high-performance systems
Optimised for minimal heat dissipation, ensuring system efficiency
C tripping characteristic effectively manages overloads and fault conditions
Enhanced protection against electromagnetic interference for reliable operation
Designed for easy integration within existing panel systems
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
