Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 110 x 44 x 43mm
- RS Stock No.:
- 251-200
- Mfr. Part No.:
- 197637 M22-FI1-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-200
- Mfr. Part No.:
- 197637 M22-FI1-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 110 mm | |
| External Height | 44 mm | |
| External Width | 43 mm | |
| External Dimensions | 110 x 44 x 43mm | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Lid Colour | White | |
| Series | Eaton Moeller Series M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 110 mm | ||
External Height 44 mm | ||
External Width 43 mm | ||
External Dimensions 110 x 44 x 43mm | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Lid Colour White | ||
Series Eaton Moeller Series M22 | ||
- COO (Country of Origin):
- DE
The Eaton surface mounting enclosure from Eatons Moeller series M22 is designed to offer both functionality and durability in various applications. The IP67/IP69K rating ensures that it stands resilient against harsh environmental conditions, making it suitable for indoor and outdoor use. With a sleek grey finish, it provides an aesthetically pleasing appearance while allowing for easy identification with its individually markable features. Crafted from high-quality plastic and fitted with robust high-grade steel screws, this enclosure is built to last. It facilitates convenient cable entry options, catering to diverse installation needs. Its compact dimensions of 110 mm in length, 44 mm in height, and 43 mm in width allow for seamless integration into existing setups while optimising space.
Designed for easy surface mounting in various applications
High-grade steel screws ensure secure mounting and enhanced durability
IP67/IP69K rating offers exceptional protection against dust and water ingress
Grey enclosure colour complements a wide range of environments
Individually markable for enhanced customisation and identification
Multiple cable entry options increase versatility for installation
Robust plastic material guarantees long-lasting performance
High-grade steel screws ensure secure mounting and enhanced durability
IP67/IP69K rating offers exceptional protection against dust and water ingress
Grey enclosure colour complements a wide range of environments
Individually markable for enhanced customisation and identification
Multiple cable entry options increase versatility for installation
Robust plastic material guarantees long-lasting performance
Related links
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 110 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 166 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 279 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 223 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 43 x 44 x 279mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 44 x 43 x 223mm
- Eaton Moeller Series Plastic Enclosure, 110 x 44 x 43mm
- Takachi Electric Industrial AWN Series Silver Aluminium Enclosure Grey Lid, 110 x 65.8 x 65.8mm
