Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 110 x 44 x 43mm
- RS Stock No.:
- 251-791
- Mfr. Part No.:
- 197642 M30-FI1-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-791
- Mfr. Part No.:
- 197642 M30-FI1-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 44 mm | |
| External Height | 110 mm | |
| External Width | 43 mm | |
| External Dimensions | 110 x 44 x 43mm | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Lid Colour | White | |
| Series | Eaton Moeller Series M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 44 mm | ||
External Height 110 mm | ||
External Width 43 mm | ||
External Dimensions 110 x 44 x 43mm | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Lid Colour White | ||
Series Eaton Moeller Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Surface mounting enclosure is designed for superior performance and durability. Engineered with high-grade steel screws and made from robust plastic, it accommodates individual marking through an intuitive pushbutton configurator. Ideal for versatile installations, this enclosure boasts a protective degree rating of IP67/IP69K, ensuring resilient operation in challenging environments. It combines functionality with a sleek grey finish, suitable for various applications, while its compact size facilitates ease of integration into existing setups. With a product depth of 110 mm, height of 44 mm, and width of 43 mm, it meets rigorous industry standards, making it a reliable choice for professionals seeking quality and compliance.
Designed with high-grade steel screws for increased durability
Offers a compact design that fits seamlessly into tight spaces
IP67/IP69K rating ensures excellent protection against dust and water
Allows individual marking to simplify customisation and identification
Meets multiple certifications for enhanced reliability and safety
Constructed from lightweight plastic for easy handling and installation
Compatible with various mounting positions to suit specific needs
Provides adequate heat dissipation with zero watt static and dynamic heat output
Offers a compact design that fits seamlessly into tight spaces
IP67/IP69K rating ensures excellent protection against dust and water
Allows individual marking to simplify customisation and identification
Meets multiple certifications for enhanced reliability and safety
Constructed from lightweight plastic for easy handling and installation
Compatible with various mounting positions to suit specific needs
Provides adequate heat dissipation with zero watt static and dynamic heat output
Related links
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 110 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 166 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 223 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 279 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 43 x 44 x 279mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 44 x 43 x 223mm
- Eaton Moeller Series Plastic Enclosure, 110 x 44 x 43mm
- Eaton Grey Plastic M30 Push Button Enclosure - 1 Hole 30 mm Diameter
