Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 44 x 43 x 223mm

Discontinued
RS Stock No.:
252-225
Mfr. Part No.:
197640 M22-FI3-*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

223 mm

External Height

44 mm

External Width

43 mm

External Dimensions

44 x 43 x 223mm

IP Rating

IP67, IP69K

Colour

Grey

Lid Colour

White

Series

Eaton Moeller Series M30

COO (Country of Origin):
DE
The Eaton surface mounting enclosure from the moeller series M22 is designed with versatility and functionality in mind. Tailored for ease of use, it features a grey plastic construction that seamlessly blends into a variety of environments while providing excellent durability. This enclosure is individually markable via a pushbutton configurator, enabling customisation for specific applications. With an impressive degree of protection rated at IP67/IP69K and NEMA 4X, it guarantees reliable performance in demanding conditions. Its compact design offers ample cable entry options, making installation and maintenance straightforward. Additionally, the combination of high-grade steel screws and well-structured knockouts optimises connectivity while ensuring robust safety standards are met. This product is a smart choice for both industrial and commercial applications, reflecting the quality and innovation synonymous with its manufacturer.

Compact design for easy installation in constrained spaces
Easily customisable with an individual marking feature
Robust construction ensures longevity in harsh environments
Multiple cable entry points facilitate flexible installation options
High protection rating safeguards against dust and water ingress
Versatile application in both commercial and industrial settings
Compatibility with various Eaton components for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy