Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 43 x 44 x 279mm

Discontinued
RS Stock No.:
250-688
Mfr. Part No.:
197645 M30-FI4-*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

279 mm

External Height

43 mm

External Width

44 mm

External Dimensions

43 x 44 x 279mm

IP Rating

IP67, IP69K

Colour

Grey

Lid Colour

White

Series

Eaton Moeller Series M30

COO (Country of Origin):
DE
The Eaton Moeller series M30 surface mounting enclosure is designed to meet the demands of modern electrical installations. Engineered with high-grade materials, this enclosure offers robust protection for vital components, ensuring reliability in various environments. Its IP67/IP69K rated construction guarantees excellent resistance against dust and water ingress, making it suitable for both indoor and outdoor applications. With a sleek grey finish, the enclosure not only provides functionality but also complements professional settings. The modular design supports easy installation and maintenance, while the inclusion of multiple knockouts simplifies cable management. Built to endure a wide range of temperatures, this enclosure is perfect for demanding applications where quality and durability are paramount.

Surface mounting design for versatile installation options
Robust construction with high-grade plastic for durability
Degree of protection rated IP67/IP69K, ensuring maximum ingress protection
Customisable with a pushbutton configurator for tailored solutions
High-grade steel screws included for enhanced security
Designed to withstand varying ambient temperatures from -25°C to 70°C
Grey colour finish adds a professional aesthetic to installations
Compact dimensions facilitate efficient space management
Compliance with various international certifications for peace of mind
Multiple cable entry options streamline wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy