Eaton Moeller Series Plastic Enclosure, 279 x 43 x 44mm
- RS Stock No.:
- 251-202
- Mfr. Part No.:
- 197646 M30-FI4-PV-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-202
- Mfr. Part No.:
- 197646 M30-FI4-PV-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Enclosure | |
| Length | 279mm | |
| Width | 43mm | |
| Material | Plastic | |
| Dimensions | 279 x 43 x 44mm | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Enclosure | ||
Length 279mm | ||
Width 43mm | ||
Material Plastic | ||
Dimensions 279 x 43 x 44mm | ||
Series Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 surface mounting enclosure is designed to provide robust and reliable protection for your electrical components. Constructed with high-grade materials and featuring insulated construction, this enclosure ensures superior durability while maintaining accessibility. The product is equipped with multiple locations for easy configuration, catering to various professional needs. Designed to meet stringent industry standards, it guarantees excellent performance across a wide range of operating conditions, making it an ideal choice for those seeking quality and reliability.
Surface mounting design offers flexibility in installation
High-grade steel screws enhance the enclosure's integrity
Individually markable with the pushbutton configurator for customisation
NEMA 1 and IP67/IP69K ratings ensure protection against environmental factors
Accommodates multiple knockouts for simplified cable entry
Ambient operating temperature range supports diverse application environments
Lightweight construction allows for easy handling and setup
Meets various certification standards for safety and reliability
RAL-number 7035 provides a standardised colour reference
High-grade steel screws enhance the enclosure's integrity
Individually markable with the pushbutton configurator for customisation
NEMA 1 and IP67/IP69K ratings ensure protection against environmental factors
Accommodates multiple knockouts for simplified cable entry
Ambient operating temperature range supports diverse application environments
Lightweight construction allows for easy handling and setup
Meets various certification standards for safety and reliability
RAL-number 7035 provides a standardised colour reference
Related links
- Eaton M30 Push Button Enclosure - 4 Hole 30 mm Diameter
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 43 x 44 x 279mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 279 x 44 x 43mm
- Eaton Moeller Series Plastic Enclosure, 110 x 44 x 43mm
- Hammond Flanged 1415 Series Grey Grey Lid Steel Enclosure, 279 mm x 305 mm x 203 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK08 84 mm x 181 mm x 100 mm
