Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 223 x 44 x 43mm

Discontinued
RS Stock No.:
252-227
Mfr. Part No.:
197644 M30-FI3-*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

223 mm

External Height

44 mm

External Width

43 mm

External Dimensions

223 x 44 x 43mm

IP Rating

IP67, IP69K

Colour

Grey

Lid Colour

White

Series

Eaton Moeller Series M30

COO (Country of Origin):
DE
The Eaton Moeller series M30 Surface Mounting Enclosure is a robust solution designed for enhanced functionality in various environments. Crafted from high-quality insulated plastic, it ensures reliable performance while offering a sleek, grey finish for seamless integration into any installation. This enclosure boasts a compact design, making it ideal for spaces where efficiency matters. Equipped with high-grade steel screws, it features three locations for easy mounting and flexibility. With a degree of protection rated at IP67/IP69K, it stands resistant to moisture and dust, ensuring your installations remain safe and secure. The enclosure is suitable for diverse industrial applications, providing peace of mind through its compliance with rigorous safety standards.

IP67/IP69K degree of protection guarantees resilience against moisture and dust
Compact dimensions enable versatile mounting options in constrained spaces
Robust construction using insulated plastic enhances safety and longevity
High-grade steel screws ensure secure fastening and reliability
Three locations for mounting allow for flexible installation configurations
Meets international safety standards, perfect for industrial use
Grey colour finish provides a modern aesthetic to your installation
Compatible with the pushbutton configurator for individual marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy