Eaton Series M22 Series Grey Plastic Enclosure, IP67, 80 x 56 x 186mm
- RS Stock No.:
- 250-683
- Mfr. Part No.:
- 197635 M22-I4-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 250-683
- Mfr. Part No.:
- 197635 M22-I4-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 186 mm | |
| External Height | 80 mm | |
| External Width | 56 mm | |
| External Dimensions | 80 x 56 x 186mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Flanged | No | |
| Series | Series M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 186 mm | ||
External Height 80 mm | ||
External Width 56 mm | ||
External Dimensions 80 x 56 x 186mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Flanged No | ||
Series Series M22 | ||
- COO (Country of Origin):
- DE
The Eaton surface-mounting enclosure from the Eaton Moeller series M22 is designed with versatility and reliability in mind. Crafted from high-grade plastic, it provides exceptional durability and meets stringent protection standards, making it suitable for a variety of environments. The enclosure is finished in a neutral grey colour and features a NEMA 4X and IP67/IP69K rating, ensuring protection from dust and water. With a compact size yet ample space for electrical components, it effortlessly accommodates four locations for easy installation. Designed for quick access and configurability, this product supports an efficient pushbutton setup, allowing you to tailor it to specific applications. The enclosure's robust construction ensures longevity, while the ambient operating temperature range of -25 °C to 70 °C allows for operation in diverse climates.
Designed for surface mounting, facilitating straightforward installation
Multiple cable entry knockouts allow flexibility in wiring configurations
Constructed from high-grade materials for enhanced durability
Effective protection against dust and water ingress, ensuring reliable operation
Compatibility with pushbutton configurators promotes user-friendly customisation
Compact dimensions make it ideal for space-constrained environments
High weight capacity supports the installation of heavy-duty components
Multiple cable entry knockouts allow flexibility in wiring configurations
Constructed from high-grade materials for enhanced durability
Effective protection against dust and water ingress, ensuring reliable operation
Compatibility with pushbutton configurators promotes user-friendly customisation
Compact dimensions make it ideal for space-constrained environments
High weight capacity supports the installation of heavy-duty components
Related links
- Eaton Series M22 Series Grey Plastic Enclosure 153 x 80 x 56mm
- Eaton Series M22 Series Grey Plastic Enclosure 120 x 80 x 56mm
- Eaton Series M22 Series Yellow Plastic Enclosure 72 x 56 x 80mm
- Eaton Series M22 Series Grey Plastic Enclosure 74 x 72 x 82mm
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 120 mm x 56 mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 44 x 43 x 223mm
