Eaton Series M22 Series Grey Plastic Enclosure, IP67, 74 x 72 x 82mm
- RS Stock No.:
- 251-197
- Mfr. Part No.:
- 197631 M22-I1-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-197
- Mfr. Part No.:
- 197631 M22-I1-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 72 mm | |
| External Height | 74 mm | |
| External Width | 82 mm | |
| External Dimensions | 74 x 72 x 82mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Flanged | No | |
| Series | Series M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 72 mm | ||
External Height 74 mm | ||
External Width 82 mm | ||
External Dimensions 74 x 72 x 82mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Flanged No | ||
Series Series M22 | ||
- COO (Country of Origin):
- DE
The Eaton surface mounting enclosure from the Eaton Moeller series M22 stands out for its robust design and versatility. Engineered for sensitive environments, it ensures a high degree of protection with NEMA 4X and IP67/IP69K ratings. The enclosure is constructed from durable plastic and features a grey finish, making it not only functional but also aesthetically appealing. With a compact size, this enclosure can house various electrical components while allowing for efficient heat dissipation, thanks to its thoughtfully designed structure. The product accommodates multiple cable entry options and is well-suited for sophisticated applications where access and maintenance are critical. Its individual markable pushbutton configurator allows for easy identification and operational efficiency, making it an ideal choice for modern installations.
Designed for both surface mounting and versatile installations
Robust enclosure offering superior UV resistance and thermal stability
High-grade steel screws enhance durability and reliability
Multiple cable entry knockouts simplify wiring configurations
Individually markable for streamlined assembly and operation
Compact and lightweight, facilitating easy handling during installation
Meets strict compliance standards for electrical safety and performance
Effective heat dissipation optimises performance in varying temperatures
Suitable for rigorous environmental conditions, ensuring long-term reliability
Robust enclosure offering superior UV resistance and thermal stability
High-grade steel screws enhance durability and reliability
Multiple cable entry knockouts simplify wiring configurations
Individually markable for streamlined assembly and operation
Compact and lightweight, facilitating easy handling during installation
Meets strict compliance standards for electrical safety and performance
Effective heat dissipation optimises performance in varying temperatures
Suitable for rigorous environmental conditions, ensuring long-term reliability
Related links
- Eaton Grey Plastic M22 Enclosure - 1 Hole 22 mm Diameter
- Eaton Series M22 Series Yellow Plastic Enclosure 72 x 56 x 80mm
- Eaton Grey Plastic M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Series M22 Series Grey Plastic Enclosure 80 x 56 x 186mm
- Eaton Series M22 Series Grey Plastic Enclosure 120 x 80 x 56mm
- Eaton Series M22 Series Grey Plastic Enclosure 153 x 80 x 56mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 44 x 43 x 223mm
