Eaton Series M22 Series Yellow Plastic Enclosure, IP67, 72 x 56 x 80mm
- RS Stock No.:
- 252-224
- Mfr. Part No.:
- 197632 M22-IY1-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 252-224
- Mfr. Part No.:
- 197632 M22-IY1-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 56 mm | |
| External Height | 80 mm | |
| External Width | 72 mm | |
| External Dimensions | 72 x 56 x 80mm | |
| IP Rating | IP67 | |
| Colour | Yellow | |
| Flanged | No | |
| Series | Series M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 56 mm | ||
External Height 80 mm | ||
External Width 72 mm | ||
External Dimensions 72 x 56 x 80mm | ||
IP Rating IP67 | ||
Colour Yellow | ||
Flanged No | ||
Series Series M22 | ||
- COO (Country of Origin):
- DE
The Eaton surface-mounting enclosure from the Eaton Moeller series M22 combines functionality with robust design. Constructed from high-grade plastic and adorned in a vibrant yellow, this enclosure is not only visually striking but also built to endure challenging conditions. With a variety of mounting options and ingress protection rated at IP67/IP69K, it is ideal for both indoor and outdoor applications. Its thoughtfully designed features include multiple cable entry points, allowing for flexible installations. This enclosure is suitable for a range of environments, ensuring that your equipment is safely housed against dust and water ingress. Whether you're using it in automation, control systems, or operational environments, this enclosure is crafted to meet the high standards you expect from premium electrical equipment.
Designed for easy mounting and configuration
Offers multiple knockouts for convenient cable entry
High ingress protection ensures durability against dust and moisture
Lightweight yet sturdy construction facilitates handling and installation
Meets global certification standards, ensuring compliance and safety
Versatile ambient operating temperature range supports various applications
Offers multiple knockouts for convenient cable entry
High ingress protection ensures durability against dust and moisture
Lightweight yet sturdy construction facilitates handling and installation
Meets global certification standards, ensuring compliance and safety
Versatile ambient operating temperature range supports various applications
Related links
- Eaton Eaton Moeller Series Series Plastic Wall Mount, 70 x 30 x 80mm
- Eaton Grey, Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M22-IY1-XPV60 Series Plastic Enclosure for Use with Illuminated Ring x 70 mm x 80mm
- Eaton Series M22 Series Grey Plastic Enclosure 80 x 56 x 186mm
- Eaton Series M22 Series Grey Plastic Enclosure 74 x 72 x 82mm
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
