Eaton Eaton Moeller Series Series Plastic Wall Mount, 70 x 30 x 80mm
- RS Stock No.:
- 251-786
- Mfr. Part No.:
- 197630 M22-IY1-XPV60-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-786
- Mfr. Part No.:
- 197630 M22-IY1-XPV60-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Wall Mount | |
| Length | 70mm | |
| Width | 80mm | |
| Material | Plastic | |
| Dimensions | 70 x 30 x 80mm | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Wall Mount | ||
Length 70mm | ||
Width 80mm | ||
Material Plastic | ||
Dimensions 70 x 30 x 80mm | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton surface-mounting enclosure from the Eaton Moeller series M22 offers a practical yet robust solution for your electrical management needs. Designed for seamless integration into various environments, it features a vibrant yellow colour, enhancing visibility while ensuring compliance with IP67/IP69K ratings. The enclosure not only boasts a streamlined aesthetic but also a user-centric design, accommodating specific cable entries and maintaining the utmost durability. Constructed from high-grade plastic, it promises longevity and resilience. The enclosure supports multiple operational requirements, including effective communication via SmartWire-DT, making it an essential component for both professionals and DIY enthusiasts. With thoughtful design elements and versatile functionality, it is perfect for various applications, embodying both style and substance.
Individually markable with a pushbutton configurator for customised applications
High-grade steel screws provide enhanced durability and secure installation
Designed with an additional cable entry in front for versatile connection setups
Plastic construction ensures lightweight handling while retaining structural integrity
Compatible with SmartWire-DT for streamlined communication processes
IP67/IP69K rating guarantees protection against water and dust ingress
NEMA 4X rating signifies excellent resistance to corrosive environments
Easy access to knockouts simplifies installation and configuration
High-grade steel screws provide enhanced durability and secure installation
Designed with an additional cable entry in front for versatile connection setups
Plastic construction ensures lightweight handling while retaining structural integrity
Compatible with SmartWire-DT for streamlined communication processes
IP67/IP69K rating guarantees protection against water and dust ingress
NEMA 4X rating signifies excellent resistance to corrosive environments
Easy access to knockouts simplifies installation and configuration
Related links
- Eaton M22-IY1-XPV60 Series Plastic Enclosure for Use with Illuminated Ring x 70 mm x 80mm
- Eaton Series M22 Series Yellow Plastic Enclosure 72 x 56 x 80mm
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Eaton Eaton Moeller Series Accessory Kit for Use with Enclosure Accessory 10 mm x 120 mm x 80mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222 mm
- Eaton Moeller Series Plastic Wall Box UL 100 mm x 100 mm x 181 mm
