Eaton Series M22 Series Grey Plastic Enclosure, IP67, 120 x 80 x 56mm
- RS Stock No.:
- 251-787
- Mfr. Part No.:
- 197633 M22-I2-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-787
- Mfr. Part No.:
- 197633 M22-I2-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 80 mm | |
| External Height | 120 mm | |
| External Width | 56 mm | |
| External Dimensions | 120 x 80 x 56mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Flanged | No | |
| Series | Series M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 80 mm | ||
External Height 120 mm | ||
External Width 56 mm | ||
External Dimensions 120 x 80 x 56mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Flanged No | ||
Series Series M22 | ||
- COO (Country of Origin):
- DE
The Eaton meticulously designed surface-mounting enclosure from the Moeller series M22, engineered to provide reliable protection for electrical components. With a striking grey finish compliant with RAL 7035, it merges aesthetic appeal with functional durability. The enclosure features robust cable entry options at the rear and sides, ensuring versatility in installation. With its compact dimensions, the enclosure fits seamlessly into various applications while maintaining a degree of protection rated at NEMA 4X and IP67/IP69K, safeguarding against dust and moisture ingress. Furthermore, it accommodates the need for customisation, as it can be individually marked for clear identification. The use of high-grade materials underscores the commitment to quality and longevity, making it an indispensable component for panel builders and electrical engineers looking for a solution that merges innovation with practical application.
Designed for easy surface mounting with versatile installation options
Features multiple cable entry points for flexible routing
Constructed from durable plastic material for enhanced longevity
Offers high resistance to moisture and dust for superior protection
Individually markable for tailored identification solutions
Suitably compact to complement diverse panel configurations
Backed by stringent compliance with international safety standards
Features multiple cable entry points for flexible routing
Constructed from durable plastic material for enhanced longevity
Offers high resistance to moisture and dust for superior protection
Individually markable for tailored identification solutions
Suitably compact to complement diverse panel configurations
Backed by stringent compliance with international safety standards
Related links
- Eaton Series M22 Series Grey Plastic Enclosure 153 x 80 x 56mm
- Eaton Series M22 Series Grey Plastic Enclosure 80 x 56 x 186mm
- Eaton Series M22 Series Grey Plastic Enclosure 74 x 72 x 82mm
- Eaton Grey Plastic M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Series M22 Series Yellow Plastic Enclosure 72 x 56 x 80mm
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 44 x 43 x 223mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 279 x 44 x 43mm
