Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 166 x 44 x 43mm
- RS Stock No.:
- 251-789
- Mfr. Part No.:
- 197639 M22-FI2-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-789
- Mfr. Part No.:
- 197639 M22-FI2-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 44 mm | |
| External Height | 166 mm | |
| External Width | 43 mm | |
| External Dimensions | 166 x 44 x 43mm | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Lid Colour | White | |
| Series | Eaton Moeller Series M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 44 mm | ||
External Height 166 mm | ||
External Width 43 mm | ||
External Dimensions 166 x 44 x 43mm | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Lid Colour White | ||
Series Eaton Moeller Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 surface mounting enclosure is designed for versatility and functionality in demanding environments. With a robust grey plastic construction, it offers excellent protection against harsh conditions, making it ideal for industrial applications. The enclosure not only guarantees a high degree of protection at NEMA 4X and IP67/IP69K ratings but also allows for easy installation with multiple cable entry points. It is individually markable using the pushbutton configurator, enhancing operational clarity. Engineered for high efficiency, this solution accommodates up to two locations, ensuring that it adapts seamlessly into various configurations. Whether you require a solution for operational control or signal indication, this enclosure presents a reliable choice for your electrical needs.
Robust grey enclosure designed to withstand harsh environmental conditions
IP67/IP69K rated for exceptional protection against dust and water
Multiple cable entry knockouts enhance configuration flexibility
Lightweight design facilitates ease of installation and handling
Individually markable for clear operational control
Compliant with global standards ensuring reliability and safety
Enhanced corrosion resistance for longevity in various applications
Suitable for mounting in various positions to meet specific installation requirements
IP67/IP69K rated for exceptional protection against dust and water
Multiple cable entry knockouts enhance configuration flexibility
Lightweight design facilitates ease of installation and handling
Individually markable for clear operational control
Compliant with global standards ensuring reliability and safety
Enhanced corrosion resistance for longevity in various applications
Suitable for mounting in various positions to meet specific installation requirements
Related links
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 166 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 279 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 110 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 223 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 43 x 44 x 279mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 44 x 43 x 223mm
- Eaton Moeller Series Plastic Enclosure, 110 x 44 x 43mm
- Eaton M22 Push Button Enclosure - 2 Hole 22 mm Diameter
