Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800mm

Subtotal (1 unit)*

SGD312.40

(exc. GST)

SGD340.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD312.40

*price indicative

RS Stock No.:
257-154
Mfr. Part No.:
284300 XSPBM1208-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is designed to seamlessly integrate into your electrical systems, offering robust protection and outstanding reliability. With its distinguished grey powder-coated finish and durable construction, this switchgear meets the demanding needs of various applications. Crafted from high-quality steel, the unit is built to withstand the rigours of industrial environments while ensuring user safety.

RoHS compliance demonstrates commitment to responsible manufacturing processes

Designed for versatile enclosure building adaptable to different settings

Ideal for top and bottom planking configurations to suit specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy