Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm
- RS Stock No.:
- 259-506
- Mfr. Part No.:
- 284299 XSPBM1206-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD298.11
(exc. GST)
SGD324.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD298.11 |
*price indicative
- RS Stock No.:
- 259-506
- Mfr. Part No.:
- 284299 XSPBM1206-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 1.2m | |
| For Use With | LV Switchgear | |
| Width | 600mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 1.2m | ||
For Use With LV Switchgear | ||
Width 600mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is a robust solution designed for modern electrical distribution systems, combining efficiency with superior build quality. Engineered to meet the needs of various applications, this switchgear offers a compelling mix of functionality and reliability. The device's powder-coated grey finish ensures long-lasting durability while providing a professional aesthetic that suits any installation environment.
Exclusively meets RoHS compliance standards for eco friendly operation
Optimised for both bottom and roof planking solutions to suit various installation preferences
Available in an attractive grey colour that complements any electrical installation
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 400mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 1.2 m x 1.2m
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 20 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
