Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 1.2 m x 1.2m

Subtotal (1 unit)*

SGD355.17

(exc. GST)

SGD387.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD355.17

*price indicative

RS Stock No.:
259-240
Mfr. Part No.:
284118 XPC0612
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

1.2m

Material

Plastic

Height

25mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Low-voltage switchgear, designed for efficiency, it boasts a transparent cover that facilitates easy monitoring of the connection area, providing users with assurance and accessibility in their installations. Crafted with a focus on durability and practicality, the product measures 600x1200mm, making it a versatile addition to any electrical infrastructure.

Durable plastic construction ensures longevity in various environments

RoHS compliant

Lightweight design facilitates ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy