Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800mm

Subtotal (1 unit)*

SGD172.85

(exc. GST)

SGD188.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD172.85

*price indicative

RS Stock No.:
259-799
Mfr. Part No.:
284315 XSPTC1208
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear offers a sophisticated solution for low voltage electrical distribution, designed for optimal performance and reliability. Engineered with a robust steel construction, this switchgear ensures durability and longevity while providing ultimate protection to your electrical systems. The IP55 rating guarantees protection against dust and water ingress, making it suitable for a variety of industrial applications.

Sleek grey powder coated finish ensures a professional appearance

Designed for compliance with RoHS standards promoting sustainability

Suitable for both bottom and roof planking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy