Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm
- RS Stock No.:
- 259-797
- Mfr. Part No.:
- 284312 XSPTC1008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD150.62
(exc. GST)
SGD164.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD150.62 |
*price indicative
- RS Stock No.:
- 259-797
- Mfr. Part No.:
- 284312 XSPTC1008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 1m | |
| For Use With | LV Switchgear | |
| Width | 800mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 1m | ||
For Use With LV Switchgear | ||
Width 800mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton LV switchgear is designed to enhance electrical distribution efficiency while ensuring robust protection in diverse environments. This innovative solution integrates advanced engineering with a compact format, making it suitable for a range of applications. With IP55 protection, it is well-equipped to withstand environmental challenges, ensuring uninterrupted performance.
Constructed to accommodate flexible installation layouts
Offers a stylish grey appearance that complements modern facilities
Supports roof and bottom planking for added functionality
Utilises advanced engineering to facilitate superior thermal management
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 20 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
