Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
- RS Stock No.:
- 259-802
- Mfr. Part No.:
- 284326 XSPTF1006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD136.98
(exc. GST)
SGD149.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD136.98 |
*price indicative
- RS Stock No.:
- 259-802
- Mfr. Part No.:
- 284326 XSPTF1006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 1m | |
| For Use With | LV Switchgear | |
| Width | 600mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 1m | ||
For Use With LV Switchgear | ||
Width 600mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Low-voltage switchgear solution is designed to enhance efficiency and reliability in electrical installations. With its robust build and innovative features, the switchgear offers unparalleled protection and flexibility in diverse applications, catering specifically to the needs of modern electrical systems. Crafted from durable steel and finished with a sleek powder coating, it delivers both performance and aesthetics, ensuring it fits seamlessly into any environment.
Sleek powder coated finish enhances visual appeal while providing durability
Compact dimensions make it adaptable to various installation environments
Optimised for efficient cable entry and simplified access during maintenance
RoHS compliant
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 700 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 500 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
