Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm

Subtotal (1 unit)*

SGD101.03

(exc. GST)

SGD110.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD101.03

*price indicative

RS Stock No.:
257-155
Mfr. Part No.:
284308 XSPTC0806
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

800mm

For Use With

LV Switchgear

Width

600mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear offers advanced features that enhance safety and performance in various applications. Its metal construction ensures durability, while the intelligent design accommodates efficient use of space with versatile mounting options. Compliant with the highest standards, this equipment guarantees reliability and simplicity in installation, making it an ideal choice for electricians and engineers.

Metallic grey finish gives it a modern aesthetic while enhancing durability

Powder coated surface ensures resistance to corrosion and wear

Compliant with RoHS directives

Suitable for both bottom and roof planking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy