Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- RS Stock No.:
- 258-157
- Mfr. Part No.:
- 284321 XSPTF0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD124.66
(exc. GST)
SGD135.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD124.66 |
*price indicative
- RS Stock No.:
- 258-157
- Mfr. Part No.:
- 284321 XSPTF0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | LV Switchgear | |
| Width | 600mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With LV Switchgear | ||
Width 600mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is designed to offer reliability and performance for low voltage applications. This innovative solution features a sleek grey powder-coated exterior, ensuring it not only integrates seamlessly into various environments but also withstands the rigours of daily use. With its compact dimensions and robust build, it is tailored to meet the demands of modern electrical systems while adhering to the highest safety standards.
Lightweight design facilitates easier handling and installation
Powder coated finish enhances aesthetic appeal and corrosion resistance
Compatible with both roof and bottom planking for versatile applications
Complies with RoHS standards
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 700 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 500 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
