Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm

Subtotal (1 unit)*

SGD125.89

(exc. GST)

SGD137.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD125.89

*price indicative

RS Stock No.:
259-796
Mfr. Part No.:
284309 XSPTC0808
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

800mm

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is designed for top-tier performance and reliability in low-voltage applications. With its robust construction and IP55 rating, it features an innovative design tailored to meet the demands of modern electrical infrastructure. The switchgear is equipped with top plate flanges, optimised for installations requiring an 800 x 800 mm footprint.

Lightweight design facilitates easier handling and installation

RoHS compliance guarantees adherence to environmental regulations

Versatile enough for both bottom and roof planking applications

Supports seamless integration with the Eaton xEnergy system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy