Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 700 mm x 600mm

Subtotal (1 unit)*

SGD115.92

(exc. GST)

SGD126.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD115.92

*price indicative

RS Stock No.:
257-162
Mfr. Part No.:
284323 XSPTF0806
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

700mm

For Use With

LV Switchgear

Width

600mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear stands as a premium solution for low-voltage applications, ensuring reliability and durability in demanding environments. Designed to meet stringent industry standards, this switchgear features a robust steel construction and an elegant powder-coated finish in grey, providing both protection and aesthetic appeal.

Lightweight design facilitates easier handling and installation

Customisable cable entry options simplify configuration

Compatible with a wide range of enclosure sizes

Complies with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy