Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm

Subtotal (1 unit)*

SGD169.67

(exc. GST)

SGD184.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD169.67

*price indicative

RS Stock No.:
258-160
Mfr. Part No.:
284327 XSPTF1008
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is engineered to meet the highest standards of performance and reliability. Offering robust protection in a compact design, it features a powder-coated grey finish that not only enhances its aesthetic appeal but also ensures durability in various environments. With its IP55 rating, this switchgear is suitable for challenging applications where water and dust ingress are concerns.

Facilitates seamless integration into existing systems

Includes ample cable entry provisions for flexible installation

Features a suitable configuration for enclosure building

Optimally structured for bottom and roof planking requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy