Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 400mm

Subtotal (1 unit)*

SGD277.48

(exc. GST)

SGD302.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD277.48

*price indicative

RS Stock No.:
258-148
Mfr. Part No.:
284298 XSPBM1204-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

400mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is a robust and efficient solution designed to meet the demands of modern low voltage systems. With a sleek grey finish and compact dimensions, this product is engineered for seamless integration into your electrical infrastructure. The innovative design facilitates easy access and maintenance while ensuring safety and compliance with industry standards.

Standard RAL 7035 grey colour for versatile integration into existing systems

RoHS compliant

Compatible with enclosure building dimensions of 400mm depth and 1200mm width

Supplied with comprehensive resources and brochures for easy installation and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy