Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm

Subtotal (1 unit)*

SGD244.21

(exc. GST)

SGD266.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD244.21

*price indicative

RS Stock No.:
257-153
Mfr. Part No.:
284297 XSPBM1008-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear exemplifies precision engineering combined with user-oriented design, making it an essential component for advanced low voltage applications. Boasting a robust construction, the switchgear is tailored for both bottom and top plate installation, ensuring versatile configurations to suit varying operational needs.

The powder coated surface finish provides durability and corrosion resistance

Compact dimensions make it ideal for utilisation in space restricted areas

Meets contemporary regulatory standards for enhanced compliance assurance

An aesthetically pleasing grey colour provides a professional appearance that fits seamlessly into any setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy