Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 605 mm x 605mm
- RS Stock No.:
- 258-579
- Mfr. Part No.:
- 284117 XPC0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD350.44
(exc. GST)
SGD381.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD350.44 |
*price indicative
- RS Stock No.:
- 258-579
- Mfr. Part No.:
- 284117 XPC0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 605mm | |
| For Use With | LV Switchgear | |
| Width | 605mm | |
| Material | Plastic | |
| Height | 25mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 605mm | ||
For Use With LV Switchgear | ||
Width 605mm | ||
Material Plastic | ||
Height 25mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton LV switchgear is a quintessential solution for those seeking reliability and innovation in low voltage systems. Designed with a transparent cover that allows visibility into the connection area, the product ensures quick identification of connections and enhances safety. Its compact design, measuring 600x800mm, fits seamlessly into various installations while maintaining robust functionality.
Designed to comply with RoHS standards
Versatile mounting positions enhance installation flexibility
Lightweight construction simplifies handling and installation tasks
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
- Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure IK08, 603 mm x 605 mm x 210
- Weidmüller TBF Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK08, 603 mm x 605 mm x 175 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 605 mm x 45 mm x 140mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 25 mm x 660mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 600 mm x 660mm
