Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- RS Stock No.:
- 250-748
- Mfr. Part No.:
- 193667 EP22RK2-V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD97.18
(exc. GST)
SGD105.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD97.18 |
*price indicative
- RS Stock No.:
- 250-748
- Mfr. Part No.:
- 193667 EP22RK2-V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| Width | 250mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
Width 250mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton robust Eaton xEnergy Basic low voltage switchgear is designed to enhance your control and distribution capabilities in various settings. Expertly crafted for top-hat rail mounting, this unit features a compact design with dimensions of 250x300mm, making it an ideal choice for installations where space is at a premium. With a focus on safety and functionality, the product incorporates advanced technologies to ensure that electrical performance meets rigorous standards. The Eaton xEnergy Basic not only provides reliable performance but also supports future expansions with its flexible configuration options. Its construction meets essential compliance regulations, ensuring peace of mind for users. This accessory is perfect for those who demand quality and precision in their electrical installations.
Compact dimensions make it suitable for tight spaces
Two DIN rails facilitate versatile installation options
Twelve modular spacings per DIN-rail enhance customisation
Extension possibility enables future upgrades without hassle
Lightweight design allows for easier handling and installation
RoHS compliant, ensuring environmentally responsible use
Related links
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 300mm
