Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
- RS Stock No.:
- 251-177
- Mfr. Part No.:
- 193668 EP23RK2-V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD116.07
(exc. GST)
SGD126.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD116.07 |
*price indicative
- RS Stock No.:
- 251-177
- Mfr. Part No.:
- 193668 EP23RK2-V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| Width | 250mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
Width 250mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Top Hat Rail Mounting Unit is expertly crafted with a compact design, ensuring seamless integration into existing systems. With dimensions of 250mm in width and 450mm in height, the unit optimises space while delivering impressive functionality. The robust construction is complemented by compliance with RoHS standards, ensuring not only superior performance but also adherence to environmental regulations. This product is engineered for simplicity and effectiveness, making it an ideal choice for various applications.
Two DIN rails facilitate organisation and support for various modules
Twelve modular spacings per DIN rail provide flexibility for custom configurations
150mm row distance enhances usability and accessibility
Lightweight construction allows for easier handling and installation
Supports compatibility with additional equipment for expanded functionality
Related links
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
