Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- RS Stock No.:
- 253-236
- Mfr. Part No.:
- 193673 EP25GTL1-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD212.20
(exc. GST)
SGD231.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD212.20 |
*price indicative
- RS Stock No.:
- 253-236
- Mfr. Part No.:
- 193673 EP25GTL1-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| For Use With | NH3 | |
| Width | 250mm | |
| Height | 750mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
For Use With NH3 | ||
Width 250mm | ||
Height 750mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Mounting Kit is meticulously crafted for reliability and operational efficiency, this system is ideal for mounting NH switch-disconnectors, showcasing its versatile design suitable in diverse environments. With a compact size of 250 mm in width and 750 mm in height, it fits seamlessly into modern electrical frameworks without compromising on performance. Manufactured with the highest standards in mind, the Eaton xEnergy Basic ensures compliance with RoHS directives, making it a sustainable choice for your energy needs.
Equipped with a reliable mounting method to secure the unit firmly
Lightweight construction helps in simplifying installation processes
Related links
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 750mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
