Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 750mm

Subtotal (1 unit)*

SGD359.77

(exc. GST)

SGD392.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD359.77

*price indicative

RS Stock No.:
252-310
Mfr. Part No.:
193675 EP75GTL6-OG
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Enclosure Accessory

Length

45mm

For Use With

NH3

Width

750mm

Height

750mm

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Mounting Kit is designed to ensure reliable performance with robust construction. Featuring NH switch-disconnectors, this modular system is engineered to provide maximum efficiency and safety in electrical installations. It boasts a compact design with dimensions of 750x750mm, making it suitable for various applications while optimising space utilisation. With a strong focus on compliance and safety, Eaton’s xEnergy Basic is RoHS compliant, guaranteeing environmentally responsible operation.

Compact size ensures adaptability across multiple installation environments

Advanced safety features provide peace of mind for users

Distinctly engineered to comply with international safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy