Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- RS Stock No.:
- 250-742
- Mfr. Part No.:
- 193655 EP22XNH002/XRAIL-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD157.48
(exc. GST)
SGD171.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD157.48 |
*price indicative
- RS Stock No.:
- 250-742
- Mfr. Part No.:
- 193655 EP22XNH002/XRAIL-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| For Use With | NH00 | |
| Width | 250mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
For Use With NH00 | ||
Width 250mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Mounting Kit combines functionality with compact design. Tailored for mounting units, it allows for seamless integration into existing infrastructures. With a robust amperage rating and space-saving dimensions, this product meets the demands of modern electrical installations. Featuring a streamlined assembly process, it ensures reliability and performance across various applications. The frame accommodates essential components while conforming to regulatory standards, making it a preferred choice for professionals seeking efficiency without compromising quality.
Durably constructed to ensure longevity and consistent performance
DIN rail mounting method simplifies the setup process
RoHS compliant ensuring adherence to environmental standards
Offers increased safety features tailored for modern usage
Equipped with additional documentation resources for comprehensive support
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
