Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm

Subtotal (1 unit)*

SGD98.49

(exc. GST)

SGD107.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD98.49

*price indicative

RS Stock No.:
244-337
Mfr. Part No.:
184538 EP22XNH002R-OG
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Unit

Product Type

Mounting Kit

Length

50mm

For Use With

NH00

Width

250mm

Height

300mm

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEnergy Basic LV systems Low Voltage Switchgear offers a robust solution for electrical distribution needs, expertly crafted to enhance efficiency and safety. Designed with precision, this product features a mounting unit that accommodates NH switch-disconnectors, inviting reliability in operational performance. The switchgear ensures seamless integration into existing systems while providing flexibility in configuration and usage. Its compact dimensions and practical design make it ideal for a variety of installations, ensuring that electrical engineers and contractors can utilise the unit effectively across both commercial and industrial environments. By adhering to stringent safety and compliance standards, this switchgear not only meets but exceeds expectations, promising durability and longevity.

Fitted with dual fuse holders for enhanced operational capability

Constructed to conform to RoHS standards for environmental safety

Features a three-pole design, ensuring efficient power distribution

Utilises a rail mounting method for ease of installation

Lightweight construction promotes easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy