Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 500mm
- RS Stock No.:
- 251-178
- Mfr. Part No.:
- 193671 EP52RK2A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD135.28
(exc. GST)
SGD147.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD135.28 |
*price indicative
- RS Stock No.:
- 251-178
- Mfr. Part No.:
- 193671 EP52RK2A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| Width | 500mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
Width 500mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Top Hat Rail Mounting Unit is compactly designed at 500x300mm, ensures seamless installation while optimising space. Its robust construction not only enhances durability but also complies with current industry standards, making it a safe choice for professionals. With features like dual DIN rails, it offers versatility in configurations, catering to various operational needs. This essential accessory stands out due to its thoughtful engineering, ensuring performance and convenience, ideal for modern electrical systems.
Compliance with RoHS regulations ensures environmentally friendly operation
Effective row distance of 150mm promotes organised wiring management
Supports the extension of existing systems for enhanced functionality
Compatible with a range of additional equipment for customised setups
Related links
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 300mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
