Bosch Bi-Metal Cobalt Hss Accessory 57 mm 1, 38mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

SGD26.96

(exc. GST)

SGD29.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.96

*price indicative

RS Stock No.:
673-293
Mfr. Part No.:
2608594585
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal Cobalt Hss

Sub Type

Accessory

Overall Length

38mm

Shank Type

Arbour

Number of Pieces

1

Finish

Grey

Drill Bit Size

57mm

Drilling Length

38mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch bi-metal hole saw designed for rotary and impact drills, delivering smooth and efficient cutting through various materials with a robust tooth configuration for optimal performance.

Constructed from bi-metal HSS with an 8% cobalt alloy for durability

Smooth cutting capability through multiple materials, enhancing productivity

Compatible with all standard adapters available on the market

Versatile tooth configuration promotes effective gliding for clean cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy