Bosch Bi-Metal Cobalt Hss Accessory 25 mm 1, 38mm Overall
- RS Stock No.:
- 673-105
- Mfr. Part No.:
- 2608594566
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16.59
(exc. GST)
SGD18.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.59 |
*price indicative
- RS Stock No.:
- 673-105
- Mfr. Part No.:
- 2608594566
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal Cobalt Hss | |
| Sub Type | Accessory | |
| Overall Length | 38mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 25mm | |
| Drilling Length | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal Cobalt Hss | ||
Sub Type Accessory | ||
Overall Length 38mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 25mm | ||
Drilling Length 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch bi-metal hole saw designed for rotary and impact drill/drivers, offering exceptional performance in cutting through various materials with precision.
Made of bi-metal HSS with 8% cobalt for durability
Enables smooth cutting due to a unique tooth configuration
Compatible with all standard adapters on the market
Working length of 38 mm ensures versatility across applications
Related links
- Bosch Bi-Metal Cobalt Hss Accessory 35 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 57 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 51 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 60 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 68 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 27 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 65 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 29 mm 1, 38mm Overall
