Bosch Bi-Metal Cobalt Hss Accessory 27 mm 1, 38mm Overall
- RS Stock No.:
- 673-106
- Mfr. Part No.:
- 2608594567
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16.95
(exc. GST)
SGD18.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.95 |
*price indicative
- RS Stock No.:
- 673-106
- Mfr. Part No.:
- 2608594567
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal Cobalt Hss | |
| Sub Type | Accessory | |
| Overall Length | 38mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | Grey | |
| Drill Bit Size | 27mm | |
| Drilling Length | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal Cobalt Hss | ||
Sub Type Accessory | ||
Overall Length 38mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish Grey | ||
Drill Bit Size 27mm | ||
Drilling Length 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch bi-metal holesaw is engineered for precision cutting through a wide array of materials. Its Durable construction and Vario tooth configuration ensure smooth and reliable operation, making it Ideal for various drilling tasks.
Offers smooth cutting through various materials for improved efficiency
Features a Vario tooth strip design that facilitates gliding through materials
Constructed from high-speed steel with an 8% cobalt alloy for enhanced durability
Compatible with all standard adapters available on the market
Related links
- Bosch Bi-Metal Cobalt Hss Accessory 35 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 57 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 51 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 60 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 25 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 68 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 65 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 29 mm 1, 38mm Overall
