Bosch Bi-Metal Cobalt Hss Accessory 35 mm 1, 38mm Overall

N

Subtotal (1 unit)*

SGD18.12

(exc. GST)

SGD19.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD18.12

*price indicative

RS Stock No.:
673-281
Mfr. Part No.:
2608594572
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal Cobalt Hss

Sub Type

Accessory

Overall Length

38mm

Shank Type

Arbour

Number of Pieces

1

Finish

Grey

Drill Bit Size

35mm

Drilling Length

38mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch bi-metal hole saw designed for rotary and impact drill drivers, providing a reliable solution for cutting through diverse materials with precision and efficiency.

Smooth cutting achieved through the Vario tooth strip configuration

Constructed from HSS with an 8% cobalt alloy for prolonged endurance

Compatible with standard adapters available in the market

Designed for use with threaded arbors for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy