Bosch Bi-Metal Cobalt Hss Accessory 29 mm 1, 38mm Overall
- RS Stock No.:
- 673-107
- Mfr. Part No.:
- 2608594568
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16.95
(exc. GST)
SGD18.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.95 |
*price indicative
- RS Stock No.:
- 673-107
- Mfr. Part No.:
- 2608594568
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal Cobalt Hss | |
| Sub Type | Accessory | |
| Overall Length | 38mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | Grey | |
| Drilling Length | 38mm | |
| Drill Bit Size | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal Cobalt Hss | ||
Sub Type Accessory | ||
Overall Length 38mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish Grey | ||
Drilling Length 38mm | ||
Drill Bit Size 29mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch bi-metal hole saw offers reliable cutting performance for various materials, designed for optimal use with threaded arbors, ensuring compatibility across all standard adapters.
Constructed from bi-metal HSS with 8% cobalt alloy for durability
Tooth configuration optimised for smooth cutting through different materials
Compatible with all standard adapters on the market
Designed for rotary drills and impact drill/drivers
Working length measures 38mm for versatile applications
Related links
- Bosch Bi-Metal Cobalt Hss Accessory 60 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 35 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 57 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 51 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 25 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 68 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 27 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 65 mm 1, 38mm Overall
