Bosch Bi-Metal Cobalt Hss Accessory 51 mm 1, 38mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

SGD21.75

(exc. GST)

SGD23.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD21.75

*price indicative

RS Stock No.:
673-290
Mfr. Part No.:
2608594581
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal Cobalt Hss

Sub Type

Accessory

Overall Length

38mm

Shank Type

Arbour

Number of Pieces

1

Finish

Grey

Drilling Length

38mm

Drill Bit Size

51mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch bi-metal hole saw designed for rotary drills and impact drill/drivers, delivering precision and efficiency for clean cuts through various materials. Its robust construction ensures durability during extensive use.

Constructed from bi-metal HSS with an 8% cobalt alloy for longevity

Tooth configuration features a Vario tooth strip for smooth material gliding

Compatible with all standard adapters on the market

Working length is precisely 38mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy