Schneider Electric LAD91 Plate for use with Contactor
- RS Stock No.:
- 906-797
- Mfr. Part No.:
- LAD9150RFB2
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD348.42
(exc. GST)
SGD379.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD348.42 |
*price indicative
- RS Stock No.:
- 906-797
- Mfr. Part No.:
- LAD9150RFB2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Plate | |
| For Use With | Contactor | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Plate | ||
For Use With Contactor | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric renovation base designed for seamless compatibility within certain existing systems, ensuring enhanced operational efficiency across applications.
Operating temperature range of -40 to 70 °C promotes reliability in diverse environments
Storage temperature range of -60 to 80 °C ensures product integrity in various conditions
Product weight of 0.48 kg allows for easy handling and installation
Available packaging options enhance shipping efficiency with dimensions optimised for space
18-month warranty provides assurance of quality and reliability
Related links
- Schneider Electric LAD91 Plate for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Holder for use with DT200A6
- Schneider Electric LAD91 Terminal Block for use with D115-150A
